text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2041EPPG

TRAY Telecom Interface ICs 3.3V LH SINGLE LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Renesas 82V2041EPPG - Technical Attributes
Attributes Table
Data Rate: 2.048Mbps
Supply Voltage: 3.13V to 3.47V
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,757.60
USD
Quantity
Unit Price
80
$21.97
160+
$21.75
Product Variant Information section