text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL33003IUZ-T

I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability.8 Ld MSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL33003IUZ-T - Technical Attributes
Attributes Table
ESD Voltage-Max: ±12kV
Frequency Range: 400kHz
Interface Type: I2C
Supply Voltage: 2.3V to 5.5V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section