text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2557FD-H/SN

CAN FD TRANSCEIVER WITH SILENT MODE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2557FD-H/SN - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$427.50
USD
Quantity
Unit Price
100
$0.885
300
$0.865
500
$0.855
2,000
$0.83
3,000+
$0.81
Product Variant Information section