text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1028T/5V0/10,11

TJA1028 Series 5.1 V LIN Transceiver with Integrated Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1028T/5V0/10,11 - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 4.9V to 5.1V
ESD Voltage-Max: 8kV
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 4.5mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section