text.skipToContent text.skipToNavigation

Manufacturer Part #

ZIOL2401BI1W

ZIOL2401 Series 8 to 36 V SMT Dual-Channel IO-Link HV Line Driver - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZIOL2401BI1W - Technical Attributes
Attributes Table
Supply Voltage: 8V to 36V
ESD Voltage-Max: ±2kV
Duplex: Half/Full Duplex
Function: Line Driver
Output Type: Voltage
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1.7mA
Interface: SPI
Power Dissipation: 2.6W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$7,290.00
USD
Quantity
Unit Price
1,800+
$4.05
Product Variant Information section