text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1101K8X

FIN1101 Series 1.6 Gbps 3.3 V LVDS Single Port High Speed Repeater - US8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN1101K8X - Technical Attributes
Attributes Table
Data Rate: 1.6Gbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,340.00
USD
Quantity
Unit Price
3,000+
$0.78
Product Variant Information section