text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3176EIUZ-T

ISL3176 Series 20 Mbps 3.3 V RS-485/RS-422 Transceiver - MSOP-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Renesas ISL3176EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section