text.skipToContent text.skipToNavigation

Manufacturer Part #

XR3160EIU-F

XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR3160EIU-F - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 20Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
132
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$898.92
USD
Quantity
Unit Price
66
$6.84
132
$6.81
198
$6.79
264
$6.77
330+
$6.72
Product Variant Information section