text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN213EIAZ-T

HIN213E Series 230 kbps 5 V ±15 kV ESD RS-232 Transmitter/Receiver - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN213EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,480.00
USD
Quantity
Unit Price
1,000
$1.25
2,000
$1.24
3,000+
$1.23
Product Variant Information section