text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN232IBZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Renesas HIN232IBZ - Technical Attributes
Attributes Table
Data Rate: 230kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The HIN232IBZ is a dual transmitter and receiver interface circuit, available in 16 pin SOIC package.

This device feature true TTL/CMOS input compatibility, slew-rate-limited output, and 300 Ω power-off source impedance. It offer a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications.

Features:

  • Meets All RS-232E and V.28 Specifications
  • Requires Only Single +5 V Power Supply
  • High Data Rate : 120 kbps
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption
  • Low Power Shutdown Function
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10 V Output Swing for 5 V lnput
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
    • 30 V/μs Maximum Slew Rate
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5 V Hysteresis to Improve Noise Rejection
  • Pb-free Available (RoHS compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Computer Portable, Mainframe, Laptop
    • Peripheral Printers and Terminals
    • Instrumentation
    • Modems?
Pricing Section
Global Stock:
2,230
USA:
2,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
400
$0.505
1,250
$0.495
4,000+
$0.47
Product Variant Information section