text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232CBNZ

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Renesas ICL3232CBNZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ICL3232CBNZ is a dual RS-232 transmitter and receiver IC, available in 16 pin SOIC package. It feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits.

Features:

  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15 kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1 μF CapacitorsManual and Automatic
  • Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Guaranteed Minimum Slew Rate : 6 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
2,244
USA:
2,244
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
50
$1.04
200
$1.01
500
$0.985
2,000+
$0.94
Product Variant Information section