text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232ECV-16Z-T7A

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3232ECV-16Z-T7A - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The ICL3232ECV-16Z-T7A is a dual RS-232 transmitter and receiver, available in 16 pin TSSOP package.

This device feature an automatic power-down function which powers down the on-chip power-supply and driver circuits. It provide ±15kV ESD protection on transmitter outputs and receiver inputs.

Features:

  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
  • ICL3222E is a Low Power, Pin Compatible Upgrade for 5 V MAX242E, and SP312E
  • ICL3232E is a Low Power Upgrade for HIN232E, ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-Down Features
  • Guaranteed Mouse Driveability (ICL324xE Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate. . . . . . . . 250 kbps
  • Wide Power Supply Range . . . . Single +3 V to +5.5 V
  • Low Supply Current in Power-Down State . . .  . 1 μA
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$292.50
USD
Quantity
Unit Price
250
$1.17
500
$1.16
1,000
$1.15
3,750+
$1.13
Product Variant Information section