text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232IBNZ-T

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3232IBNZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section