text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3237ECAZ-T

ICL3237E Series 1700 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3237ECAZ-T - Technical Attributes
Attributes Table
Data Rate: 1700kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 5
No. of Receivers: 3
Supply Current: 1mA
Output Type: CMOS
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Unit Price
1,000
$1.46
2,000+
$1.44
Product Variant Information section