text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3244EIAZ

ICL3244 Series 250 kbps 5.5 V RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3244EIAZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1410
Multiple Of:
47
Total
$2,030.40
USD
Quantity
Unit Price
47
$1.49
188
$1.47
470
$1.45
1,175
$1.44
1,880+
$1.42
Product Variant Information section