text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL4238EIRZ

ISL4238E Series 5.5 V 500 kbps ±15 kV Surface Mount RS-232 Transceiver - QFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL4238EIRZ - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 5.5V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$2,256.00
USD
Quantity
Unit Price
60
$3.87
180
$3.82
240
$3.80
600
$3.76
900+
$3.71
Product Variant Information section