text.skipToContent text.skipToNavigation

Manufacturer Part #

SP202EEN-L/TR

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
40,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Web Price
2,500
$0.72
5,000
$0.585
7,500
$0.58
10,000+
$0.575