text.skipToContent text.skipToNavigation

Manufacturer Part #

SP232ACN-L/TR

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP232ACN-L/TR - Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±2kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 11mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405
Product Variant Information section