text.skipToContent text.skipToNavigation

Manufacturer Part #

SP232EEN-L

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP232EEN-L - Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
660
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
400
$0.455
1,250
$0.445
4,000+
$0.425
Product Variant Information section