text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EBCN-L

SP3232E Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
MaxLinear SP3232EBCN-L - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.086W
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The SP3232EB series is an RS-232 transceiver solution intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222EB/3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3 V operation. This charge pump allows the SP3222EB/3232EB series to deliver true RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.

The SP3222EB/3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/ 3232EB devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1 μA.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Minimum 120 Kbps Data Rate Under Full Load
  • Interoperable with RS-232 down to +2.7 V power source
  • Enhanced ESD Specifications:
  • ±15 kV Human Body Model
  • ±15 kV IEC1000-4-2 Air Discharge
  • ±8 kV IEC1000-4-2 Contact Discharge

 

 

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.58
USD
Quantity
Unit Price
40
$0.525
125
$0.51
400
$0.50
1,250
$0.49
4,000+
$0.47
Product Variant Information section