Manufacturer Part #
ST3232BWR
IC DRVR/RCVR 5.5V RS232 16-SOIC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1346 | ||||||||||
Product Specification Section
STMicroelectronics ST3232BWR - Technical Attributes
Attributes Table
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 1mA |
| No of Terminals: | 16 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount