text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3243CPR

ST3243 Series 5.5 V 400 kbps Auto-Power-Down RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics ST3243CPR - Technical Attributes
Attributes Table
Data Rate: 400kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The ST3243CPR device consists of 3 drivers, 5 receivers and a dual charge-pump circuit. The device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability. The receiver R2 is always active to implement a wake-up feature for serial port.

The ST3243C has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels. The Auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled.

Features:

  • 1 μA supply current achieved when in autopower-down
  • 250 kbps minimum guaranteed data rate
  • Guaranteed 6 V/μs slew rate range
  • Guaranteed mouse drive ability
  • 0.1 μF external capacitors
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SSOP-28

Applications:

  • Notebook
  • Subnotebook
  • Palmtop computers
  • Battery-powered equipment
  • Hand-held equipment
  • Peripherals and printers
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$1,768.50
USD
Quantity
Unit Price
1,350
$1.31
2,700+
$1.30
Product Variant Information section