text.skipToContent text.skipToNavigation

Manufacturer Part #

ST75185CTR

ST75185C Series 7.5 - 15 V 120 kbps Multiple RS-232 Driver and Receiver-TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST75185CTR - Technical Attributes
Attributes Table
Operating Temp Range: 0°C to 70°C
Supply Voltage: 7.5V to 15V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The ST75185CTR is a part of ST751 series Transceiver. It has an operating temperature ranging from 0 °C to +70 °C and it comes in TSSOP-20 Packaging.

The ST75185C contains three drivers and five receivers. The pinout matches the DB9S connector design in order to decrease the part count, reduce the board space required and allow easy interconnection of the UART and serial port connector of IBM PC/ATTM and compatibles. The bipolar circuits and processing of the ST75185C provides a rugged low-cost solution for this function at the expense of quiescent power and external passive components relative to the ST75C185.

Features:

  • Meets and exceeds the requirements of EIA/TIA-232-E and ITUV.28 standard
  • Single chip with easy interface between UART and serial port connector of IBM PC/ATTM and compatibles
  • Designed to support data rates up to 120kbps
  • Pinout compatible with ST75C185
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
2,500
$0.425
5,000
$0.415
7,500+
$0.41