Manufacturer Part #
ISL31492EIBZ-T7A
ISL31492 Series 5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL31492EIBZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL31492EIBZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL31470EIBZ-T7A is a RS-485/RS-422 standard differential transceiver powered by 5 V supply and fault protected.
Features:
- Fault Protected RS-485 Bus Pins: Up to ±60 V
- Extended Common Mode Range: ±25 V More than Twice the Range Required for RS-485
- 1/4 Unit Load for up to 128 Devices on the Bus
- High Transient Overvoltage Tolerance: ±80 V
- Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
- High Rx IOL for Opto-Couplers in Isolated Designs
- Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-down
- Choice of RS-485 Data Rates: 250 bps to 15Mbps
- Low Quiescent Supply Current: 2.3 mA
- Ultra Low Shutdown Supply Current: 10 µA
- Pb-Free (RoHS Compliant)
Applications:
- Utility Meters/Automated Meter Reading Systems
- High Node Count Systems
- PROFIBUS and Field Bus Networks, and Factory Automation
- Security Camera Networks
- Building Lighting and Environmental Control Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.45
500
$2.43
750
$2.42
1,000
$2.41
1,250+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount