Manufacturer Part #
ISL3152EIUZ-T7A
ISL3152 Series 5 V 115 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3152EIUZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3152EIUZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 115kbps |
| ESD Voltage-Max: | ±16.5kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL3152EIUZ-T7A is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected. Available in MSOP-8 package.
Features:
- High Driver VOD 2.4V (Min) @ RD = 54? Better Noise Immunity, or Drive Up to 8 Terminations
- IEC61000 ESD Protection on RS-485 I/O Pins ±16.5 kV
- Class 3 ESD Level on all Other Pins >7 kV HBM
- Tiny MSOP Packages Save 50% Board Space
- Full Fail-safe (Open, Short, Terminated and Undriven) Receivers
- High Rx IOL to Drive Opto-Couplers for Isolated Applications
- Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-Down
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Specified for Single 5 V, 10% Tolerance, Supplies
- High Data Rates up to 20 Mbps
- Low Quiescent Supply Current 600 µA Ultra Low Shutdown Supply Current 70 nA
- -7 V to +12 V Common Mode Input Voltage Range
- Half and Full Duplex Pinouts
- Pb-Free Packaging (RoHS Compliant)
- Three-State Rx and Tx Outputs
- Current Limiting and Thermal Shutdown for Driver Overload Protection
Applications:
- Utility Meters and Automated Meter Reading Systems
- High Node Count Systems
- PROFIBUS® and Field Bus Networks, and Factory Automation
- Security Camera Networks
- Building Lighting and Environmental Control Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.34
500
$1.33
750
$1.32
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount