text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3283EIHZ-T7A

ISL3283 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3283EIHZ-T7A - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ISL3283EIHZ-T7A is a Full Fail-safe RS-485/RS-422 standard single receiver with low power and ESD protected. Available in surface mount SOT-23-6 package.

Features:

  • IEC61000 ESD Protection on RS-485 Inputs ±16.5 kV
  • Class 3 ESD Level on all Other Pins >5 kV HBM
  • Pb-Free (RoHS Compliant)
  • Wide Supply Range 3.0 V to 5.5 V
  • Specified for +125°C Operation
  • Full Fail-safe (Open, Short, Terminated/Undriven)
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • High Data Rates up to 20 Mbps
  • Low Quiescent Supply Current 500 µA (Max)
  • Very Low Shutdown Supply Current 20 µA (Max)
  • -7 V to +12 V Common Mode Input Voltage Range
  • Tri-statable Rx Available (Active Low or High EN Input)
  • 5 V Tolerant Logic Inputs When VCC ≤ 5V

Applications:

  • Clock Distribution
  • High Node Count Systems
  • Space Constrained Systems
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$262.50
USD
Quantity
Unit Price
250
$1.05
500
$1.04
1,250
$1.03
3,750+
$1.02
Product Variant Information section