text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8483EIBZ

ISL32459E Series 5.5 V 250 Kbps ±15 KV SMT RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8483EIBZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,420
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3920
Multiple Of:
980
Total
$2,450.00
USD
Quantity
Unit Price
30
$0.70
100
$0.685
300
$0.67
1,000
$0.655
3,000+
$0.625
Product Variant Information section