Manufacturer Part #
MXL83122E-ADA-R
SLEW LIMITED HALF-DUPLEX RS-485
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
MaxLinear MXL83122E-ADA-R - Technical Attributes
Attributes Table
| Data Rate: | 500kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 1mA |
| Power Dissipation: | 285mW |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.52
5,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount