text.skipToContent text.skipToNavigation

Manufacturer Part #

SP483ECN-L/TR

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Product Specification Section
MaxLinear SP483ECN-L/TR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP483E is a half-duplex transceiver that meets the specifications of RS-485 and RS-422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on this device to over ±15kV for both Human Body Model and IEC1000-4-2 Air Discharge Method.

This device is pin-to-pin compatible with Exar's SP483 device as well as popular industry standards. As with the original version, the SP483E features Exar's BiCMOS design allowing low power operation without sacrificing performance.

The SP483E meet the requirements of the RS-485 and RS-422 protocols up to 250kbps under load.

The SP483E is internally slew rate limited to reduce EMI and can meet the requirements of RS-485 and RS-422 up to 250kbps. The SP483E is also equipped with a low power Shutdown mode.

Features

  • +5V Only
  • Low Power BiCMOS
  • Driver/Receiver Enable for Multi-Drop configurations
  • Enhanced ESD Specifications:
    • +15KV Human Body Model
    • ±15KV IEC1000-4-2 Air Discharge
    • ±8KV IEC1000-4-2 Contact Discharge
  • Low EMI Transceiver limited to 250kbps
Pricing Section
Global Stock:
1,490
USA:
1,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.46
USD
Quantity
Unit Price
1
$1.46
15
$1.33
75
$1.25
250
$1.19
1,250+
$1.10