text.skipToContent text.skipToNavigation

Manufacturer Part #

XR33055HDTR-F

RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR33055HDTR-F - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +105°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 4mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$1.38
Product Variant Information section