text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL83212E-ADA-R

High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear MXL83212E-ADA-R - Technical Attributes
Attributes Table
Data Rate: 50Mbps
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA to 1.5mA
Output Type: Differential
Power Dissipation: 360mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section