text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4E1216IDT

ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2351
Product Specification Section
STMicroelectronics ST4E1216IDT - Technical Attributes
Attributes Table
Data Rate: 16Mbps
ESD Voltage-Max: 12kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.77mA
Power Dissipation: 140mW
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.13
USD
Quantity
Unit Price
1
$2.13
15
$1.94
75
$1.83
250
$1.75
1,250+
$1.64