Manufacturer Part #
ST8024LCDR
ST8024L Series 6.5 V Surface Mount Smartcard Interface - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST8024LCDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST8024LCDR - Technical Attributes
Attributes Table
| Frequency-Max: | 3.2MHz |
| Supply Voltage: | 2.7V to 6.5V |
| Operating Temp Range: | -25°C to +85°C |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.86
2,000
$0.85
3,000
$0.84
4,000
$0.835
5,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount