text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS82C55AZ96

MS82C55A: CMOS Programmable Peripheral Interface, PLCC-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CMS82C55AZ96 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 1mA
Interface: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$8,980.00
USD
Quantity
Unit Price
500+
$8.98
Product Variant Information section