text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C59A-12Z

IS82C59 Series 5 V 12.5 Mhz Priority Interrupt Controller - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IS82C59A-12Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
370
Multiple Of:
37
Total
$14,311.60
USD
Quantity
Unit Price
37
$39.12
74+
$38.68
Product Variant Information section