text.skipToContent text.skipToNavigation

Manufacturer Part #

NCID9411

NCID9411 Series 5.5 V 10 Mbps High Speed Quad-Channel Digital Isolator -SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCID9411 - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 2.5V to 5.5V
Output Type: Digital
Supply Current: 12.3mA
Power Dissipation: 210mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
Protect your industrial communication with these new High-Speed Quad-Output Digital Isolators.  Both products utilize their patented galvanic off−chip capacitor isolation technology to achieve high insulation and noise immunity, all in an efficient 16-pin WSOIC package. The thick ceramic substrate yields capacitors with ~25 times the thickness of thin film on−chip capacitors and coreless transformers.  This provides electrical performance benefits of digital isolators with the safety reliability of a >0.5 mm insulator barrier similar to historic optocouplers.  Safety and Regulatory approvals include UL1577, 5000 VRMS for 1 minute.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,180.00
USD
Quantity
Unit Price
50
$3.32
150
$3.27
250
$3.25
500
$3.22
1,000+
$3.18
Product Variant Information section