text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL9535AHF,128

PCAL9535A Series 5.5 V 400 kHz Low-Voltage 16-Bit I2C-Bus I/O Port - HWQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NXP PCAL9535AHF,128 - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 5.5V
Output Type: Open Drain
Supply Current: 160mA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,900.00
USD
Quantity
Unit Price
6,000+
$1.15
Product Variant Information section