text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X7958BNBE

PI7C9X7958 Series 1.8 to 3.3 V SMT PCI Express Octal UART - LFBGA-160

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Pericom Saronix-eCera PI7C9X7958BNBE - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
Supply Voltage: 1.6V to 2V
Interface: UART
Power Dissipation: 0.9W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 160
Package Style:  LFBGA-160
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
189
Multiple Of:
189
Total
$2,670.57
USD
Quantity
Unit Price
189+
$14.13
Product Variant Information section