text.skipToContent text.skipToNavigation

Manufacturer Part #

SHA105-SSVDA-T

SHA105 Series 5.5 V I2C Interface Surface Mount Authentication Chip - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SHA105-SSVDA-T - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,155.00
USD
Quantity
Unit Price
3,300+
$0.35
Product Variant Information section