text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8500TR

Programmable power-line communication modem system-on-chip

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST8500TR - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 3.6V
ESD Voltage-Max: ±2kV
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,425.00
USD
Quantity
Unit Price
2,500+
$4.17
Product Variant Information section