text.skipToContent text.skipToNavigation

Manufacturer Part #

XR33181ESBTR

RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
MaxLinear XR33181ESBTR - Technical Attributes
Attributes Table
Data Rate: 52Mbps
Supply Voltage: 3V to 5.5V
ESD Voltage-Max: ±15kV
Function: Receiver
No. of Receivers: 1
Supply Current: 2.5mA
Operating Temp Range: -40°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section