text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSSC3224BI3R

High End 24-Bit Sensor Signal Conditioner IC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSSC3224BI3R - Technical Attributes
Attributes Table
Supply Voltage: 1.68V to 3.6V
Output Type: Digital
Supply Current: 1.05mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  PQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14,600.00
USD
Quantity
Unit Price
5,000+
$2.92
Product Variant Information section