text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC5712UTR

CPC5712 Series ±54 mV 1.72 mA Voltage Monitor with Detector - SOP-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC5712UTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,860.00
USD
Quantity
Unit Price
2,000+
$1.43
Product Variant Information section