text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16C752BIB48,128

SC16C752B Series Dual Universal Asynchronous Receiver / Transmitter - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
NXP SC16C752BIB48,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Type: UART
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 4.5mA
Clock Frequency-Max: 80MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The SC16C752B is a dual Universal Asynchronous Receiver/Transmitter (UART) with 64-byte FIFOs, automatic hardware/software flow control, and data rates up to 5 Mbit/s (3.3 V and 5 V). The SC16C752B offers enhanced features. It has a Transmission Control Register (TCR) that stores receiver FIFO threshold levels to start/stop transmission during hardware and software flow control. With the FIFO Rdy register, the software gets the status of TXRDYn/RXRDYn for all four ports in one access. On-chip status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows on-board diagnostics.

Features and benefits:

  • Pin compatible with SC16C2550 with additional enhancements
  • Up to 5 Mbit/s baud rate (at 3.3 V and 5 V; at 2.5 V maximum baud rate is 3 Mbit/s)
  • 64-byte transmit FIFO
  • 64-byte receive FIFO with error flags
  • Programmable and selectable transmit and receive FIFO trigger levels for DMA and interrupt generation
  • Optional data flow resume by Xon any character
  • DMA signalling capability for both received and transmitted data
  • Supports 5 V, 3.3 V and 2.5 V operation
  • 5 V tolerant on input only pins1
  • Software selectable baud rate generator
  • Prescaler provides additional divide-by-4 function
  • Industrial temperature range (−40 °C to +85 °C)
  • Pin and software compatible with SC16C752, TL16C752
  • Fast data bus access time
  • Programmable Sleep mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,060.00
USD
Quantity
Unit Price
2,000+
$5.53
Product Variant Information section