text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS752IPW,128

SC16IS752 Series I2C Bus / SPI Interface 5 Mbps Dual Channel UART - TSSOP-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16IS752IPW,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,325.00
USD
Quantity
Unit Price
2,500+
$4.13
Product Variant Information section