text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS762IBS,128

SC16IS762 Series 3.3 V 5 Mbit/s SMT UART With I2C-Bus/SPI Interface - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16IS762IBS,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 2mA
Power Dissipation: 0.3W
Output Current: 10mA
Clock Frequency-Max: 80MHz
Operating Temperature: -40°C to +95°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,295.00
USD
Quantity
Unit Price
1,500+
$5.53
Product Variant Information section