text.skipToContent text.skipToNavigation

Manufacturer Part #

SC28L202A1DGG,518

UART IC 2, DUART Channel RS485 256 Byte 56-TSSOP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC28L202A1DGG,518 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 9mA
Power Dissipation: 2.4W
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$24,780.00
USD
Quantity
Unit Price
2,000+
$12.39
Product Variant Information section