XR16C854DIV-F in Tray by MaxLinear | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16C854DIV-F

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR16C854DIV-F - Technical Attributes
Attributes Table
Data Rate: 2Mbps
No of Functions / Channels: 4
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 6mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The XR16C854D1 (854) is a universal asynchronous receiver and transmitter (UART) with is an enhanced UART with 128 byte FIFOs, Iindependent Transmit and Receive FIFO counter, automatic hardware/software flow control, and data rates up to 1.5Mbps. Onboard status registers provide the user with error indications and operational status, modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics.

The 854 is an enhanced UART with 128 byte FIFOs, Independent Transmit and Receive FIFO counter, automatic hardware/software flow control, and data rates up to 1.5Mbps. Onboard status registers provide the user with error indications and operational status, modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics.

The 854D is available in 64 pin TQFP package. The 64 pin package offers the 16 interface mode which is compatible with the industry standard ST16C554. The XR16C854DV provides constant active interrupt outputs.

The 64 pin devices do not offer TXRDY/RXRDY outputs or the default clock select option (CLKSEL). The 854 combines the package interface modes of the 16C554/654 and 68C554/654 series on a single integrated chip.

NOTE: 1Covered by U.S. Patent #5,649,122 and #5,949,787.

Features

  • 5 volt tolerant inputs
  • 2.97 to 5.5 Volt Operation
  • Pin-to-pin compatible with the industry standard ST16C554 and ST16C654 and TI’s TL16C554N and TL16C754BFN
  • Intel or Motorola Data Bus Interface select
  • Four independent UART channels
  • Register Set Compatible to 16C550
  • Data rates of up to 2 Mbps
  • Transmit and Receive FIFOs of 128 bytes
  • Programmable TX and RX FIFO Trigger Levels
  • Transmit and Receive FIFO Level Counters
  • Automatic Hardware (RTS/CTS) Flow Control
  • Selectable Auto RTS Flow Control Hysteresis
  • Automatic Software (Xon/Xoff) Flow Control
  • Wireless Infrared (IrDA 1.0)Encoder/Decoder
  • Sleep Mode (200 uA typical)
  • Crystal oscillator or external clock input
  • Pb-Free, RoHS Compliant Versions Offered
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$3,825.60
USD
Quantity
Unit Price
1
$25.10
4
$24.80
20
$24.45
40
$24.30
125+
$23.91
Product Variant Information section