text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16V564IL-F

XR16V564 Series 16 Mbps 3.6 V SMT Quad UART With 16-Byte FIFO - QFN-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The XR16V5641 (V564) is an enhanced quad Universal Asynchronous Receiver and Transmitter (UART) with 32 bytes of transmit and receive FIFOs, programmable transmit and receive FIFO trigger levels, automatic hardware and software flow control, and data rates of up to 16 Mbps at 4X sampling rate. Each UART has a set of registers that provide the user with operating status and control, receiver error indications, and modem serial interface controls. An internal loopback capability allows onboard diagnostics.

The V564 is available in a 48-pin QFN, 64-pin LQFP, 68-pin PLCC and 80-pin LQFP packages. The 64-pin and 80-pin packages only offer the 16 mode interface, but the 48 and 68 pin packages offer an additional 68 mode interface which allows easy integration with Motorola processors. The XR16V564IV (64-pin) offers three state interrupt output while the XR16V564DIV provides continuous interrupt output.

The XR16V564 is compatible with the industry standard ST16C554 and ST16C654/654D.

Covered by U.S. Patent #5,649,122.

Features

  • Pin-to-pin compatible with ST16C454, ST16C554, TI’s TL16C754B and Philips' SC16C754B
  • Intel or Motorola Data Bus Interface select
  • Four independent UART channels
  • Register Set Compatible to 16C550
  • Data rates of up to 16 Mbps
  • 32 byte Transmit FIFO
  • 32 byte Receive FIFO with error tags
  • 4 Selectable TX and RX FIFO Trigger Levels
  • Automatic Hardware (RTS/CTS) Flow Control
  • Automatic Software (Xon/Xoff) Flow Control
  • Programmable Xon/Xoff characters
  • Wireless Infrared (IrDA 1.0) Encoder/Decoder
  • Full modem interface
  • 2.25V to 3.6V supply operation
  • Sleep Mode with automatic wake-up
  • Crystal oscillator or external clock input
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,397.20
USD
Quantity
Unit Price
260+
$9.22
Product Variant Information section