Manufacturer Part #
XR17V358IB176-F
XR17V352 Series 25 Mbps 3.3 V High Performance Octal PCI Express UART-FPBGA-176
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:FPBGA-176 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear XR17V358IB176-F - Product Specification
MaxLinear XR17V358IB176-F - Technical Attributes
Attributes Table
| Data Rate: | 31.25Mbps |
| No of Functions / Channels: | 8 |
| Interface Type: | PCIe |
| Supply Voltage-Nom: | 1.08V to 1.32V |
| Supply Current: | 100mA |
| Power Dissipation: | 0.5W |
| Clock Frequency-Max: | 125MHz |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | FPBGA-176 |
| Mounting Method: | Surface Mount |
Features & Applications
The XR17V358 (V358) is a single chip 8-channel PCI Express (PCIe) UART (Universal Asynchronous Receiver and Transmitter), optimized for higher performance and lower power. The V358 serves as a single lane PCIe bridge to 8 indepedent enhanced 16550 compatible UARTs. The V358 is compliant to PCIe 2.0 Gen 1 (2.5GT/s).
In addition to the UART channels, the V358 has 16 multi-purpose I/Os (MPIOs), a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing. Each UART of the V358 has many enhanced features such as the 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, Auto RS-485 Half-Duplex Direction Control, programmable TX and RX FIFO Trigger Levels, TX and RX FIFO Level Counters, infrared mode, and data rates up to 25 Mbps. The V358 is available in a 176-pin fpBGA package (13 x 13 mm).
Features:
- Single 3.3 V power supply
- Internal buck regulator for 1.2 V core
- PCIe 2.0 Gen 1 compliant
- x1 Link, dual simplex, 2.5 Gbps in each direction
- EEPROM interface for configuration
- Data read/write burst operation
- Global interrupt status register for both UARTs
- Up to 25 Mbps serial data rate
- 16 multi-purpose inputs/outputs (MPIOs)
- 16-bit general purpose timer/counter
- Sleep mode with wake-up Indicator
- Two independent UART channels controlled with
- 16550 compatible register Set
- 256-byte TX and RX FIFOs
- Programmable TX and RX Trigger Levels
- TX/RX FIFO Level Counters
- Fractional baud rate generator
- Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
- Automatic Xon/Xoff software flow control
- RS-485 half duplex direction control output with programmable turn-around delay
- Multi-drop with Auto Address Detection
- Infrared (IrDA 1.1) data encoder/decoder
- Software compatible to XR17C15x, XR17D15x, XR17V25x PCI UARTs
Applications:
- Next generation Point-of-Sale Systems
- Remote Access Servers
- Storage Network Management
- Factory Automation and Process Control
- Multi-port RS-232/RS-422/RS-485 Cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.24
4
$21.97
20
$21.66
40
$21.53
125+
$21.19
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
FPBGA-176
Mounting Method:
Surface Mount